RS PRO Insulated Crimp Bootlace Ferrule, 20 mm Pin Length, 14.3 mm Pin Diameter, Yellow from 2 AWG to 2 AWG Wire Size
- RS Stock No.:
- 206-9704
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€49.58
(exc. VAT)
€60.98
(inc. VAT)
In Stock
- 725 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 19 January 2027
- Plus 1,800 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €1.983 | €49.58 |
*price indicative
- RS Stock No.:
- 206-9704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 14.3mm | |
| Insulation Material | Nylon | |
| Colour | Yellow | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Maximum Wire Size mm² | 70mm² | |
| Overall Length | 37mm | |
| Series | RS PRO | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 70mm² | |
| Minimum Wire Size AWG | 2AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 14.3mm | ||
Insulation Material Nylon | ||
Colour Yellow | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Maximum Wire Size mm² 70mm² | ||
Overall Length 37mm | ||
Series RS PRO | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 70mm² | ||
Minimum Wire Size AWG 2AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Bootlace Ferrules
Looking for bootlace ferrules to complete a professional install, then consider the RS PRO range of crimp bootlace ferrules designed for clean termination of cable wire conductors to ensure the best possible electrical connection. RS PRO crimp bootlace ferrules are colour coded, available in multiple sizes and a most for any electrical engineer or DIY enthusiasts who pride themselves on completing a job to a high professional standard.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded cable wire, crimped, and then inserted into a screw or spring clamp connection.
Why would you use bootlace ferrules?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
• Excellent electrical connection;• Reduces short circuits;• Colour coded collar for easy ferrule size identification;• Nylon insulated collar for reduced leakage, creepage and gas intrusion;• Tin plated copper tube for excellent conductivity;• Crimped terminal can be repeatedly inserted and removed without degrading the end of the wire;• Available with a single or dual entry
Suitable RS PRO Crimping Tools
For ferrules with a wire size range of;
• 0.5 to 6 mm² use crimping tool RS stock no: 683-1605;• 10 to 25 mm² use crimping tool RS stock no: 683-1614;• 0.5 to 16 mm² use crimping pliers RS stock no: 464-482;• 35 or 50 mm² use crimping tool RS stock no: 683-1617
Applications
Consumer units;Circuit breakers;Electrical control panels;Terminal blocks
Why would you choose RS PRO for Bootlace Ferrules?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Blue to 1 AWG
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Yellow from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.1 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Yellow from 18 AWG to 18 AWG Wire Size
