RS PRO Uninsulated Crimp Bootlace Ferrule, 32 mm Pin Length, 14.8 mm Pin Diameter from 3 AWG to 3 AWG Wire Size
- RS Stock No.:
- 206-9716
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€60.10
(exc. VAT)
€73.90
(inc. VAT)
In Stock
- 1,450 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €1.202 | €60.10 |
*price indicative
- RS Stock No.:
- 206-9716
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 14.8mm | |
| Pin Length | 32mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 3AWG | |
| Maximum Wire Size mm² | 95mm² | |
| Overall Length | 32mm | |
| Series | RS PRO | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 3AWG | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 95mm² | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 14.8mm | ||
Pin Length 32mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 3AWG | ||
Maximum Wire Size mm² 95mm² | ||
Overall Length 32mm | ||
Series RS PRO | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 3AWG | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 95mm² | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
RS Pro Uninsulated Bootlace Ferrules
Looking for bootlace ferrules to complete a professional install, then consider the RS PRO range of crimp bootlace ferrules designed for clean termination of cable wire conductors to ensure the best possible electrical connection. These uninsulated bootlace ferrules available in multiple sizes and a most for any electrical engineer or DIY enthusiasts who pride themselves on completing a job to a high professional standard.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
• Excellent electrical connection;• Non-Insulated;• Reduces short circuits;• Tin plated copper tube for excellent conductivity;• Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Things to consider
RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.
Applications
• Consumer units;• Circuit breakers;• Audio Control;• Electrical control panels;• Terminal Blocks
Why would you choose RS PRO for Bootlace Ferrules?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 10.3 mm Pin Diameter from 1 AWG to 1 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 16.7 mm Pin Diameter from 4 AWG to 4 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2 mm Pin Diameter from 16 AWG to 16 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter from 24 AWG to 24 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 8.3 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter from 12 AWG to 12 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
