Thomas & Betts, 7TAI02 Insulated Bootlace Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Red from 17 AWG to 18 AWG Wire

Subtotal (1 pack of 500 units)*

€83.26

(exc. VAT)

€102.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€83.26€0.167

*price indicative

RS Stock No.:
253-1417
Mfr. Part No.:
7TAI029790R0006
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Bootlace Ferrule

Pin Diameter

1.5mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16.5mm

Series

7TAI02

Terminal Plating

Tin Plated

Minimum Wire Size AWG

17AWG

Standards/Approvals

UL E489056

Terminal Material

Copper

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The ABB F2033 polypropylene-insulated ferrule ferrules ensure reliable electrical connections when terminating conductors in screw clamp terminal blocks. The pin length is 0.394 inches/10mm and Pin diameter 0.059 inches/1.5mm. This ferrules conductor is made from tin plated copper and the insulation is red in color.

Total length 0.650 inches/16.5mm

Base diameter 0.118 inches/3.0mm

Wire range 18 AWG/1.00mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy