TE Connectivity, 1-966067 Insulated Ferrule, 10 mm Pin Length, 1.4 mm Pin Diameter, Red from 26 AWG to 17 AWG Wire Size

Get a bulk buy discount

Add 1000 more to save €3.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

€42.00

(exc. VAT)

€51.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.084€42.00-
1000 - 1500€0.081€40.50€3.00
2000 +€0.074€37.00€20.00

*price indicative

RS Stock No.:
277-7194
Distrelec Article No.:
148-21-517
Mfr. Part No.:
1-966067-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrule

Pin Diameter

1.4mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

17AWG

Overall Length

16mm

Series

1-966067

Terminal Plating

Tin

Minimum Wire Size AWG

26AWG

Standards/Approvals

REACH, RoHS

The TE Connectivity WIRE FERRULE with single insulation provide an easy, clean and reliable connection of flexible and stranded wires. They are adapted to screw, push-in and spring connections and used worldwide in many industrial or commercial applications where contact precision is key.

Clean and reliable wire termination

Conductor protection

High level crimp performance with TE tooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy