Knipex, 97 99 Uninsulated Ferrule, 9 mm Pin Length, 4 mm Pin Diameter, Sliver from 12 AWG to 12 AWG Wire Size
- RS Stock No.:
- 277-8015
- Mfr. Part No.:
- 97 99 395
- Manufacturer:
- Knipex
Subtotal (1 bag of 200 units)*
€5.61
(exc. VAT)
€6.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.61 | €0.028 |
*price indicative
- RS Stock No.:
- 277-8015
- Mfr. Part No.:
- 97 99 395
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 4mm | |
| Colour | Sliver | |
| Pin Length | 9mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 9mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 4mm | ||
Colour Sliver | ||
Pin Length 9mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 9mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex wire ferrule is made from copper and has surface made from tin.
Non insulated
Related links
- Knipex 7 mm Pin Length Sliver from 14 AWG to 14 AWG Wire Size
- Knipex 12 mm Pin Length Sliver from 8 AWG to 8 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 20 AWG to 20 AWG Wire Size
- Knipex 12 mm Pin Length Sliver from 4 AWG to 4 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 18 AWG to 18 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 18 AWG to 18 AWG Wire Size
- Knipex 7 mm Pin Length Sliver from 16 AWG to 16 AWG Wire Size
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver
