Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 16 mm Pin Length, 9 mm Pin Diameter, Red to 2 AWG Wire Size

Subtotal (1 bag of 20 units)*

€56.20

(exc. VAT)

€69.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +€2.81€56.20

*price indicative

RS Stock No.:
307-7356
Mfr. Part No.:
DZ5CA352
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bootlace Ferrule

Pin Diameter

9mm

Insulation Material

Plastic

Colour

Red

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Overall Length

30mm

Series

Linergy DZ5

Standards/Approvals

NF C 63-023

Terminal Material

Copper

Cable ends


Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.

The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.

These ends are available for conductors with cross-sections from 4 → 50 mm2, in different colours.

Ends are packaged in small packets of 100 pieces.

Standard:  NF C 63-023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy