Altech Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS Stock No.:
- 899-1049
- Mfr. Part No.:
- 2798.0
- Manufacturer:
- Altech
Subtotal (1 pack of 100 units)*
€46.90
(exc. VAT)
€57.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.469 | €46.90 |
*price indicative
- RS Stock No.:
- 899-1049
- Mfr. Part No.:
- 2798.0
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 20.5mm | |
| Minimum Wire Size AWG | 14AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 20.5mm | ||
Minimum Wire Size AWG 14AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper
Altech Bootlace Ferrules
Related links
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- SES Sterling 10 mm Pin Length Blue
- Schneider Electric 9.8 mm Pin Length Orange to 12
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, White from 8 AWG to 8 AWG Wire Size
