Siemens 25A, 500 V ac, 500V dc D2 Diazed Fuse
- RS Stock No.:
- 163-282
- Mfr. Part No.:
- 5SB2811
- Manufacturer:
- Siemens
Subtotal (1 pack of 25 units)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.97 | €1.879 |
*price indicative
- RS Stock No.:
- 163-282
- Mfr. Part No.:
- 5SB2811
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac, 500V ac | |
| Series | SENTRON | |
| Breaking Capacity | 8kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac, 500V ac | ||
Series SENTRON | ||
Breaking Capacity 8kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UKCA, EAC | ||
- COO (Country of Origin):
- PL
The Siemens D-Fuse from the SENTRON series features a tripping characteristic class and an operational rating of 25 amps for both AC and DC applications. It operates efficiently at a supply voltage of up to 500V AC and 440V DC, and provides a significant breaking capacity with a switching capacity current rated at 8 kA according to IEC 60947-2. Additionally, it boasts a power loss of 3.4 W, ensuring reliable functionality under specified conditions.
IP20 protection class for safety
Flexible mounting positions
Lightweight at 32 g
