Eaton 20A, 400V ac D02 Bottle Fuse, gG, gL

Subtotal (1 pack of 10 units)*

€12.67

(exc. VAT)

€15.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€12.67€1.267

*price indicative

RS Stock No.:
229-249
Mfr. Part No.:
20NZ02 FUSE-D02 20A T GL/GG 400VAC E18
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Product Type

Bottle Fuse

Bottle Fuse Size

D02

Voltage

400V ac

Application Category

gG, gL

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

Ceramic

Standards/Approvals

DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301

Length

36mm

COO (Country of Origin):
SI

Eaton Bottle Fuse, 20A Current Rating, 400V AC Voltage - 20NZ02 FUSE-D02 20A T GL/GG 400VAC E18


This bottle fuse provides protection for electrical circuits in industrial and commercial systems, interrupting fault currents to prevent equipment damage. It is designed for use in applications requiring a time-delayed protective element compatible with gG/gL utilisation, operating at mains-level AC voltages within common three-phase and single-phase installations.

Features and Benefits:


• 20A current rating allows moderate-load circuit protection • 400V AC operating voltage suits standard industrial supplies • 50kA breaking capacity manages high fault energy events • Ceramic body material ensures thermal and mechanical robustness • D02 size offers Compact cartridge replacement convenience • Blue cap identifies gauge and simplifies Visual selection

Applications


• Suitable for motor starter protection in automation panels • Ideal for control and distribution boards in manufacturing plants • Used for safeguarding transformers and auxiliary circuits • Can be used in retrofit replacements for older bottle-style fuses • Suitable for electrical maintenance in mechanical engineering systems

What standards does it comply with for international installations?


It meets DIN EN and IEC fuse standards covering general-purpose and cartridge fuse performance requirements.

How does the construction affect fault interruption performance?


The ceramic construction combined with gG/gL classification supports sustained overload clearance and controlled high-current ruptures.

What form factor should installers expect for panel integration?


The product conforms to the D02 cartridge dimensional family for compatible holders and clips.

How does the cap colour assist in maintenance procedures?


The blue cap provides immediate Visual differentiation for the specified current rating during inspections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy