SAM Axle Stand, 405 mm - 600 mm 15 t Load Capacity
- RS Stock No.:
- 282-8969
- Mfr. Part No.:
- CHAN15HR
- Manufacturer:
- SAM
Subtotal (1 unit)*
€534.71
(exc. VAT)
€657.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.71 |
*price indicative
- RS Stock No.:
- 282-8969
- Mfr. Part No.:
- CHAN15HR
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Axle Stand | |
| Minimum Lifting Height | 405mm | |
| Maximum Lifting Height | 600mm | |
| Standards/Approvals | No | |
| Load Capacity | 15t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Axle Stand | ||
Minimum Lifting Height 405mm | ||
Maximum Lifting Height 600mm | ||
Standards/Approvals No | ||
Load Capacity 15t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Jack stands 15t is Ideal for HVG, agricultural and civil engineering. It is a high 15T jack stand with rollers.
Great stability
Safety pin
4 lifting positions
Related links
- SAM Axle Stand, 405 mm - 600 mm 6 t Load Capacity
- SAM Axle Stand, 245 mm - 390 mm 15 t Load Capacity
- SAM Axle Stand, 230 mm - 390 mm 15 t Load Capacity
- SAM Axle Stand, 345 mm - 580 mm 15 t Load Capacity
- SAM Axle Stand, 280 mm - 420 mm 2 t Load Capacity
- Facom Axle Stand, 430 mm - 430 mm 3 t Load Capacity
- Facom Axle Stand, 620 mm - 620 mm 6 t Load Capacity
- Facom Axle Stand, 500 mm - 500 mm 22 t Load Capacity
