YALE Bottle Jack, 460 mm - 460 mm 30 t Load Capacity
- RS Stock No.:
- 793-8839
- Mfr. Part No.:
- 13300408
- Manufacturer:
- YALE
Image representative of range
Subtotal (1 unit)*
€462.84
(exc. VAT)
€569.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.84 |
*price indicative
- RS Stock No.:
- 793-8839
- Mfr. Part No.:
- 13300408
- Manufacturer:
- YALE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YALE | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 460mm | |
| Maximum Lifting Height | 460mm | |
| Standards/Approvals | No | |
| Load Capacity | 30t | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 460mm | ||
Maximum Lifting Height 460mm | ||
Standards/Approvals No | ||
Load Capacity 30t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JH-30 model bottle jack from Yale features a closed height of 280 mm with a stroke length of 180 mm giving the JH-30 a maximum height of 460 mm. The 30 t lifting capacity makes this jack both versatile and powerful to use in almost any application.
JH Universal Bottle Jack
Yales range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.
Features and Benefits
• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units
Related links
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- YALE Bottle Jack, 447 mm - 447 mm 8 t Load Capacity
- YALE Bottle Jack, 181 mm - 346 mm 2 t Load Capacity
- YALE Bottle Jack, 473 mm - 473 mm 20 t Load Capacity
- YALE Bottle Jack, 473 mm - 473 mm 12 t Load Capacity
- YALE Bottle Jack, 424 mm - 424 mm 6 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
- Facom Bottle Jack, 165 mm - 165 mm 30 t Load Capacity
