RS Better World

Schneider Electric Spacial Braided Wire, 10 mm² CSA 6.4 mm Stud Size, 6.5 mm 150 mm, Tin Copper Wire CHINA RoHS, REACH,

Subtotal (1 pack of 10 units)*

€125.15

(exc. VAT)

€153.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€125.15€12.515

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0691
Distrelec Article No.:
302-94-750
Mfr. Part No.:
NSYEB1510D6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braided Wire

Size

6.5 mm

Conductor Material

Tin Copper Wire

Cross Sectional Area

10mm²

Cable Length

150mm

Stud Size

6.4 mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

Spacial

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

COO (Country of Origin):
IT
The Schneider Electrics earth braids section of size 10 mm² having length of 150mm.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy