Schneider Electric Brake Module, 5.1 kW, 250 V ac, 24V dc
- RS Stock No.:
- 220-8783
- Mfr. Part No.:
- VW3A7752
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,871.87
(exc. VAT)
€2,302.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,871.87 |
*price indicative
- RS Stock No.:
- 220-8783
- Mfr. Part No.:
- VW3A7752
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Brake Module | |
| Power Rating | 5.1kW | |
| Supply Voltage | 250V ac, 24V ac | |
| IP Rating | IP23 | |
| Enclosure Length | 485mm | |
| Enclosure Width | 540mm | |
| Minimum Operating Temperature | 0°C | |
| Enclosure Depth | 650mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Series | Altivar | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Brake Module | ||
Power Rating 5.1kW | ||
Supply Voltage 250V ac, 24V ac | ||
IP Rating IP23 | ||
Enclosure Length 485mm | ||
Enclosure Width 540mm | ||
Minimum Operating Temperature 0°C | ||
Enclosure Depth 650mm | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Series Altivar | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric braking resistor has rated operational voltage of 24 V DC - 250 V AC.It has ohmic value of 28 Ohm and average power 5.1 kW at 50 °C.It has wide range of compatibility with Altivar process ATV900 and Altivar machine ATV340.
Protection type Thermal protection via drive or temperature control switch at 120 °C
Width 540 mm
Height 485 mm
Depth 650 mm
Mercury free
Toxic heavy metal free
Related links
- Eaton Brake Module 1kV
- Schneider Electric Brake Module, 160 W
- Schneider Electric Inverter Drive 250 V ac, 24V dc
- Schneider Electric Inverter Drive 24V dc
- Schneider Electric 1 Phase Brake Module 480V
- Finder 22 Contactor 4-Pole 4 kW 24V ac 250 V dc, 440V ac
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 5.1 A
- Schneider Electric PLC I/O Module TM2 24 V dc, 120 V ac 24V dc
