Schneider Electric 1 Phase Brake Module, 100 W, 480V
- RS Stock No.:
- 288-2244
- Mfr. Part No.:
- VW3A7608R07
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€354.42
(exc. VAT)
€435.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.42 |
*price indicative
- RS Stock No.:
- 288-2244
- Mfr. Part No.:
- VW3A7608R07
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Brake Module | |
| Number of Phases | 1 | |
| Power Rating | 100W | |
| Supply Voltage | 480V | |
| IP Rating | IP65 | |
| Enclosure Length | 145mm | |
| Minimum Operating Temperature | 0°C | |
| Enclosure Width | 80mm | |
| Enclosure Depth | 15.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | Altivar | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Brake Module | ||
Number of Phases 1 | ||
Power Rating 100W | ||
Supply Voltage 480V | ||
IP Rating IP65 | ||
Enclosure Length 145mm | ||
Minimum Operating Temperature 0°C | ||
Enclosure Width 80mm | ||
Enclosure Depth 15.5mm | ||
Standards/Approvals RoHS, REACH | ||
Series Altivar | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CZ
The Schneider Electric braking resistor is designed to efficiently dissipate heat generated during braking operations in variable speed drives. With a 100 Ohm resistance and a power rating of 100 W, this cable-connected resistor is suitable for a wide range of products within the Altivar and Lexium series. It provides thermal protection via the servo drive and offers an average power of 25 W at 50°C. The IP65 protection rating ensures durability and reliability in various environments.
Designed to work with a range of products including Altivar and Lexium series
100 Ohm resistance with a power rating of 100 W
Thermal protection via the servo drive for enhanced safety
IP65 protection against dust and water ingress
Related links
- Schneider Electric 1 Phase Brake Module 480V
- Eaton Brake Module 1kV
- Siemens 1 Phase Brake Module 250V ac/dc
- Siemens 3 Phase Brake Module, 120 W
- Mitsubishi Electric Inverter Module 1 Phase, FR-E800 Series 240V 800 mA
- Crompton Controls 3 Phase Brake Module 400V
- Crompton Controls 3 Phase Brake Module 400V
- Crompton Controls 3 Phase Brake Module 415V ac
