RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 3/8in 10mm

Image representative of range

Bulk discount available

Subtotal (1 pack of 2 units)*

€12.11

(exc. VAT)

€14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€12.11€6.055
5 - 9€11.64€5.82
10 - 24€11.38€5.69
25 +€11.06€5.53

*price indicative

RS Stock No.:
796-795
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

3/8in

Connection Gender 1

Male

Material

Brass

Compatible Pipe Size

10mm

COO (Country of Origin):
GB

Straight Coupler Conex x Male BSP Parallel Thread


Approvals

WRC

Standards

BS 2871 Part 1; BS 864 Part 2


Fittings - Brass Straights & End Stops


High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings

Related links