RS PRO Brass Pipe Fitting 3/8 In BSPP Male Compression Coupler, Male G 12 mm

Image representative of range

Bulk discount available

Subtotal (1 pack of 2 units)*

€12.11

(exc. VAT)

€14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€12.11€6.055
5 - 9€11.64€5.82
10 - 24€11.39€5.695
25 +€11.16€5.58

*price indicative

RS Stock No.:
796-824
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Type B

Compression

Product Type

Brass Pipe Fitting

Connection Type A

3/8 In BSPP Male

Fitting Type

Coupler

Connection Standard A

G

Connection Size A

12 mm

Connection Gender A

Male

Connection Type C

Compression

Standards/Approvals

No

COO (Country of Origin):
GB

Straight Coupler Conex x Male BSP Parallel Thread


Fittings - Brass Straights & End Stops


High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories

Suitable for connecting copper tubes in accordance with BS2871 part 1

These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters

The compression fitting range is manufactured in accordance with BS864 part 2

Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings

Approvals

WRC

Standards

BS 2871 Part 1; BS 864 Part 2

Related links