RS PRO Fitting, Straight Threaded Threaded Fitting, Female BSP 3/8 in to Male NPT 3/8 in
- RS Stock No.:
- 176-1115
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€75.28
(exc. VAT)
€92.59
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €7.528 | €75.28 |
*price indicative
- RS Stock No.:
- 176-1115
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fitting | |
| Connection Type B | Threaded | |
| Connection Type A | Threaded | |
| Fitting Direction | Straight | |
| Fitting Type | Fitting | |
| Connection Standard A | BSP | |
| Connection Size A | 3/8 in | |
| Connection Gender A | Female | |
| Connection Standard B | NPT | |
| Connection Size B | 3/8 in | |
| Connection Gender B | Male | |
| Maximum Operating Pressure | 75 bar | |
| Standards/Approvals | RoHS | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fitting | ||
Connection Type B Threaded | ||
Connection Type A Threaded | ||
Fitting Direction Straight | ||
Fitting Type Fitting | ||
Connection Standard A BSP | ||
Connection Size A 3/8 in | ||
Connection Gender A Female | ||
Connection Standard B NPT | ||
Connection Size B 3/8 in | ||
Connection Gender B Male | ||
Maximum Operating Pressure 75 bar | ||
Standards/Approvals RoHS | ||
Material Brass | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Related links
- RS PRO Fitting Female BSP 1/8 in to Male NPT 1/8 in
- RS PRO Fitting Threaded Threaded Fitting, Female BSP 1/4 in to Male NPT 1/4 in
- RS PRO Fitting Female NPT 1/8 in to Male G 1/8 in
- RS PRO Fitting Female NPT 1/2 in to Male G 1/2 in
- RS PRO Fitting Female NPT 1/4 in to Male G 1/4 in
- RS PRO Fitting Threaded Threaded Fitting, Female BSP to Male 1/8 in
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSP 3/8 in BSP Female
- RS PRO Fitting Male BSPT 3/8 in to Male British Standard Parallel Pipe 3/8 in
