RS PRO Fitting, Straight Threaded Threaded Fitting, Female NPT 1/8 in to Male G 1/8 in
- RS Stock No.:
- 176-1117
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.254 | €22.54 |
*price indicative
- RS Stock No.:
- 176-1117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Type B | Threaded | |
| Connection Type A | Threaded | |
| Product Type | Fitting | |
| Fitting Direction | Straight | |
| Fitting Type | Fitting | |
| Connection Standard A | NPT | |
| Connection Size A | 1/8 in | |
| Connection Gender A | Female | |
| Connection Standard B | G | |
| Connection Size B | 1/8 in | |
| Connection Gender B | Male | |
| Maximum Operating Pressure | 150 bar | |
| Connection Type C | Threaded | |
| Standards/Approvals | RoHS | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Type B Threaded | ||
Connection Type A Threaded | ||
Product Type Fitting | ||
Fitting Direction Straight | ||
Fitting Type Fitting | ||
Connection Standard A NPT | ||
Connection Size A 1/8 in | ||
Connection Gender A Female | ||
Connection Standard B G | ||
Connection Size B 1/8 in | ||
Connection Gender B Male | ||
Maximum Operating Pressure 150 bar | ||
Connection Type C Threaded | ||
Standards/Approvals RoHS | ||
Material Brass | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Related links
- RS PRO Fitting Female NPT 1/2 in to Male G 1/2 in
- RS PRO Fitting Female NPT 1/4 in to Male G 1/4 in
- RS PRO Fitting Female BSP 1/8 in to Male NPT 1/8 in
- RS PRO Fitting Female BSP 3/8 in to Male NPT 3/8 in
- RS PRO Fitting Male BSPT 1/8 in to Male British Standard Parallel Pipe 1/8 in
- RS PRO Fitting Male BSPT 3/8 in to Male British Standard Parallel Pipe 3/8 in
- RS PRO Fitting Male BSPT 1/4 in to Male British Standard Parallel Pipe 1/4 in
- RS PRO Fitting Male BSPT 1/2 in to Male British Standard Parallel Pipe 1/2 in
