Watts Brass Pipe Fitting Compression, Male Metric 3/4 in to Male 1/2 in
- RS Stock No.:
- 178-0071
- Mfr. Part No.:
- 003687
- Manufacturer:
- Watts
Subtotal (1 unit)*
€33.17
(exc. VAT)
€40.80
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.17 |
*price indicative
- RS Stock No.:
- 178-0071
- Mfr. Part No.:
- 003687
- Manufacturer:
- Watts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Connection Type A | Compression | |
| Product Type | Brass Pipe Fitting | |
| Connection Standard A | Metric | |
| Connection Size A | 3/4 in | |
| Connection Gender A | Male | |
| Connection Size B | 1/2 in | |
| Connection Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Connection Type A Compression | ||
Product Type Brass Pipe Fitting | ||
Connection Standard A Metric | ||
Connection Size A 3/4 in | ||
Connection Gender A Male | ||
Connection Size B 1/2 in | ||
Connection Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Inlet Male 3/4 - Outlet Male 1/2 - End Female 3/4
Body Ø 27. Space 50 mm.
Inside F1/2. Tested at 10 bar
Related links
- Watts Brass Pipe Fitting Compression Compression, Male Metric 3/4 in to Male 1/2 in
- Watts Brass Pipe Fitting Compression, Male Metric 1/2 in to Male
- Watts Brass Pipe Fitting Compression Fitting, Male Metric 1/2 in to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Coupler, Male BSPT 12.7 mm to Female
- Legris Pneumatic Fitting Brass Pipe Fitting Male 19.05 mm to Male 12.7 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Threaded Adapter, Male Metric 1/2 in to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Elbow, Male BSPT 12.7 mm to Female
- Legris Pneumatic Fitting Brass Pipe Fitting Male 19.05 mm to Female 12.7 mm
