Vero Technologies 01-3940 Breadboard Prototyping Board 1.6 mm 95.5mm 202 mm
- RS Stock No.:
- 433-911
- Mfr. Part No.:
- 01-3940
- Manufacturer:
- Vero Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.62
(exc. VAT)
€73.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.62 |
| 5 - 9 | €56.60 |
| 10 - 39 | €53.64 |
| 40 + | €50.65 |
*price indicative
- RS Stock No.:
- 433-911
- Mfr. Part No.:
- 01-3940
- Manufacturer:
- Vero Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Product Type | Breadboard | |
| Sub Type | Prototyping Board | |
| Length | 202mm | |
| Width | 95.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Product Type Breadboard | ||
Sub Type Prototyping Board | ||
Length 202mm | ||
Width 95.5mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
95.5mm Height, Single-sided Edge Plug
These boards feature special copper tracks and pads on 0.1 in (2.54mm) pitch.Board holes 1.0mm (0.040 in). Particularly suited for use when mixing d.i.l. and discrete components on the same board. One end of the board is formed into a gold plated edge plug. Suitable 32-way connector 466-551. dia.,SRBP ,Size 95.5x202x1.6mm. Will accept 30 ICs.,Size 95.5x102x1.6mm. Will accept 12 ICs.
Related links
- Vero Technologies 01-3942 Breadboard Prototyping Board 1.6 mm 95.5mm 102 mm
- Vero Technologies 01-0040 Breadboard Prototyping Board 1.6 mm 95.1mm 454.66 mm
- Vero Technologies 01-0042 Breadboard Prototyping Board 1.6 mm 179.07mm 454.66 mm
- Vero Technologies 01-27568 Breadboard Prototyping Board 1.6 mm 100mm 500 mm
- Vero Technologies 01-3943 Breadboard Prototyping Board 1.6 mm 114mm 203 mm
- Vero Technologies 10-2446 Breadboard Prototyping Board 1.6 mm 100mm 160 mm
- Vero Technologies 11-2496 Breadboard Prototyping Board 1.6 mm 200mm 100 mm
- RS PRO Breadboard Prototyping Board 1.6 mm 150mm 210 mm
