Velleman Components SDAD102 Breadboard Jumper Wire Kit 81mm 62 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.38

(exc. VAT)

€12.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.38
10 - 49€9.13
50 - 99€8.20
100 +€7.06

*price indicative

RS Stock No.:
839-132
Mfr. Part No.:
SDAD102
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Breadboard Jumper Wire Kit

Length

62mm

Width

81mm

Total Number of Tie Points

456

Number of Distribution Strips/Buses

2

Standards/Approvals

RoHS Compliant

DIP Capacity

4

RoHS Status: Exempt

COO (Country of Origin):
TW
The Velleman Group NV breadboard is a solderless prototyping tool is designed for electronics and circuit design testing, offering a reliable platform for connecting components quickly and easily to enhance creative experimentation.

Features 456 solderless contacts, providing sufficient space for complex projects

Constructed from high-quality ABS with coated contacts for excellent conductivity

Lead-free and compliant with RoHS standards for safe usage

Compatible with Arduino to facilitate easy project realisation

Includes a high-Q board type, enhancing performance in prototyping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy