Vishay Bridge Rectifier Module, 800 V 1.18 kA, 6-Pin Single
- RS Stock No.:
- 300-228
- Mfr. Part No.:
- VS-130MT80KPBF
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.96
(exc. VAT)
€90.97
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €73.96 |
| 2 - 4 | €66.56 |
| 5 - 9 | €59.16 |
| 10 - 24 | €55.46 |
| 25 + | €54.20 |
*price indicative
- RS Stock No.:
- 300-228
- Mfr. Part No.:
- VS-130MT80KPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Panel | |
| Number of Phases | 3 | |
| Package Type | INT-A-PAK | |
| Pin Count | 6 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 160A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.18kA | |
| Peak Forward Voltage Vf | 1.63V | |
| Series | VS-130MT | |
| Width | 35mm | |
| Length | 94mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 10mA | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Panel | ||
Number of Phases 3 | ||
Package Type INT-A-PAK | ||
Pin Count 6 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 160A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.18kA | ||
Peak Forward Voltage Vf 1.63V | ||
Series VS-130MT | ||
Width 35mm | ||
Length 94mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 10mA | ||
Height 30mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers with Screw Terminals, VS-130MT Series, Vishay Semiconductor
Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E78996
Related links
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
