DiodesZetex Bridge Rectifier, 600 V 50 A, 4-Pin Single
- RS Stock No.:
- 122-0181
- Mfr. Part No.:
- DF06S-T
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 4500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
€183.00
(exc. VAT)
€225.00
(inc. VAT)
In Stock
- Plus 7,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 3000 | €0.122 | €183.00 | - |
| 4500 + | €0.116 | €174.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0181
- Mfr. Part No.:
- DF06S-T
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -65°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 8.51mm | |
| Standards/Approvals | No | |
| Series | DF-S | |
| Width | 6.5mm | |
| Peak Reverse Current Ir | 500μA | |
| Height | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 1A | ||
Minimum Operating Temperature -65°C | ||
Peak Forward Voltage Vf 1.1V | ||
Length 8.51mm | ||
Standards/Approvals No | ||
Series DF-S | ||
Width 6.5mm | ||
Peak Reverse Current Ir 500μA | ||
Height 2.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL file E94661
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
