onsemi Bridge Rectifier, 400 V 300 A, 4-Pin Single

Subtotal (1 bag of 50 units)*

€189.75

(exc. VAT)

€233.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€3.795€189.75

*price indicative

RS Stock No.:
145-4586
Mfr. Part No.:
GBPC3504W
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Width

29 mm

Series

GBPC35W

Standards/Approvals

No

Height

11.23mm

Length

29mm

Peak Reverse Current Ir

500μA

Automotive Standard

No

Bridge Rectifiers for PCB Mounting, GBPC-W 35 Series, Fairchild Semiconductor


Wire Lead Structure for PCB mounting

Related links