onsemi Bridge Rectifier, 400 V 50 A, 4-Pin Single

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.75

(exc. VAT)

€5.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2,785 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.95€4.75-
50 - 95€0.818€4.0913%
100 - 495€0.71€3.5525%
500 - 995€0.626€3.1334%
1000 +€0.568€2.8440%

*price indicative

Packaging Options:
RS Stock No.:
739-0549
Mfr. Part No.:
DF04S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Surface

Number of Phases

1

Package Type

SDIP

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Forward Current If

1.5A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Height

2.6mm

Series

DF-S

Width

6.5mm

Standards/Approvals

No

Length

8.51mm

Automotive Standard

No

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Fairchild Semiconductor


Glass passivated chip junction

Low DC reverse current

Approvals

UL file E111753 and E326243

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy