HY Electronic Corp Bridge Rectifier, 1 kV 450 A, 4-Pin Single

Subtotal (1 tray of 100 units)*

€133.90

(exc. VAT)

€164.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€1.339€133.90

*price indicative

RS Stock No.:
146-2179
Mfr. Part No.:
GBPC5010W
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

50A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Peak Forward Voltage Vf

1.1V

Height

8.5mm

Peak Reverse Current Ir

10μA

Series

GBPC50

Width

28.8mm

Standards/Approvals

No

Length

28.8mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - GBPC Series


The GBPC family of glass passivated bridge rectifiers offer forward currents from 25A to 50 A with 600 V to 1000 V reverse voltages. The two versions in the series are GBPC W and GBPC type (solder FAST ON terminals 0.25 in). Applications include PCB circuitry and AC to DC conversion.

Surge overload: -300 A to 450 A peaks

Electrically isolated base -2000 V

Low forward voltage drop

Material: U/L recognition

Solder 0.25 FAST ON terminals (GBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy