HY Electronic Corp Bridge Rectifier, 600 V 250 A, 4-Pin Single
- RS Stock No.:
- 146-2189
- Mfr. Part No.:
- KBU1506G
- Manufacturer:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 400 units)*
€339.20
(exc. VAT)
€417.20
(inc. VAT)
In Stock
- Plus 1,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 - 400 | €0.848 | €339.20 |
| 800 + | €0.806 | €322.40 |
*price indicative
- RS Stock No.:
- 146-2189
- Mfr. Part No.:
- KBU1506G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | KBU1 | |
| Width | 7mm | |
| Length | 23.7mm | |
| Standards/Approvals | No | |
| Height | 19.8mm | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Forward Current If 15A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Series KBU1 | ||
Width 7mm | ||
Length 23.7mm | ||
Standards/Approvals No | ||
Height 19.8mm | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBU Series
The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.
Plastic material has U/L flammability classification 94V-0
Surge overload rating:
-175 A Peak - KBU606 / KBU610
-150 A Peak - KBU606G / KBU610G
-200 A Peak - KBU806 / KBU810
-175 A Peak - KBU806G / KBU810G
-240 A Peak - KBU1006 / KBU1010
-200 A Peak - KBU1006G / KBU1010G
-300 A Peak - KBU1506 / KBU1510
-250 A Peak - KBU1506G / KBU1510G
-400 A Peak KBU2506 / KBU2510
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
