HY Electronic Corp Bridge Rectifier, 600 V 35 A, 4-Pin Single
- RS Stock No.:
- 146-2193
- Mfr. Part No.:
- MB6S
- Manufacturer:
- HY Electronic Corp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2193
- Mfr. Part No.:
- MB6S
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Forward Current If | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Height | 2.7mm | |
| Length | 4.95mm | |
| Standards/Approvals | No | |
| Width | 4.2mm | |
| Series | MB6 | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Forward Current If 500mA | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Height 2.7mm | ||
Length 4.95mm | ||
Standards/Approvals No | ||
Width 4.2mm | ||
Series MB6 | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - MB Series
The glass passivated MB Series is a surface mount rectifier which is available in 0.8 A or 1 A in either 600 V or 1000 VRRM. The bridge rectifier from HY Electronic (Cayman) Limited converts AC to DC and is in printed circuit board (PCB) applications. The leads are tin plated copper and the bridge rectifier has a 1000 PRV rating.
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
