HY Electronic Corp Bridge Rectifier, 1 kV 400 A, 4-Pin Single
- RS Stock No.:
- 146-2201
- Mfr. Part No.:
- KBPC3510W
- Manufacturer:
- HY Electronic Corp
Subtotal (1 tray of 100 units)*
€265.00
(exc. VAT)
€326.00
(inc. VAT)
In Stock
- Plus 7,600 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €2.65 | €265.00 |
*price indicative
- RS Stock No.:
- 146-2201
- Mfr. Part No.:
- KBPC3510W
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Standards/Approvals | No | |
| Length | 28.8mm | |
| Height | 11.23mm | |
| Series | KBPC3 | |
| Width | 28.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Standards/Approvals No | ||
Length 28.8mm | ||
Height 11.23mm | ||
Series KBPC3 | ||
Width 28.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
