HY Electronic Corp Bridge Rectifier, 600 V 400 A, 4-Pin Single

Subtotal (1 box of 50 units)*

€162.95

(exc. VAT)

€200.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 February 2026
  • Plus 500 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.259€162.95

*price indicative

RS Stock No.:
146-2207
Mfr. Part No.:
KBPC2506
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

10μA

Height

11.23mm

Length

28.8mm

Standards/Approvals

No

Series

KBPC2

Width

28.8 mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - KBPC Series


The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks

Electrically isolated base -2000 V

Low forward voltage drop

Material: U/L recognition

Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Recently viewed