HY Electronic Corp Bridge Rectifier, 600 V 175 A, 4-Pin Single

Get a bulk buy discount

Add 60 more to save €4.86

View bulk pricing options

Subtotal (1 pack of 20 units)*

€15.48

(exc. VAT)

€19.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 16 November 2026
  • Plus 3,040 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 40€0.774€15.48-
60 - 100€0.693€13.86€4.86
120 - 220€0.637€12.74€16.44
240 - 460€0.592€11.84€43.68
480 +€0.552€11.04€106.56

*price indicative

Packaging Options:
RS Stock No.:
917-8783
Mfr. Part No.:
BR1006SG
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

BR-8

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

175A

Forward Current If

10A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Length

19.6mm

Height

7.5mm

Peak Reverse Current Ir

1mA

Standards/Approvals

No

Width

19.6mm

Series

BR10

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - BR Series


The glass passivated BR series bridge rectifier from HY Electronic (Cayman) Limited is available in 600 V or 1000 V VRRM. The rectifier let you transform AC to DC in circuits and provides a direct current to your device. The bridge rectifier comes in 6A or 10 A forward current and has a low forward voltage drop.

Surge overload: -150 A peak (BRxxxxG) or -175 A (BRxxxxSG)

Silver plated copper leads

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy