HY Electronic Corp Bridge Rectifier, 600 V 60 A, 4-Pin Single
- RS Stock No.:
- 146-2217
- Mfr. Part No.:
- 2W06G
- Manufacturer:
- HY Electronic Corp
Subtotal (1 box of 1000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.156 | €156.00 |
*price indicative
- RS Stock No.:
- 146-2217
- Mfr. Part No.:
- 2W06G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | WOG | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | 2WOXG | |
| Standards/Approvals | No | |
| Diameter | 9.86mm | |
| Peak Reverse Current Ir | 500μA | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type WOG | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.1V | ||
Series 2WOXG | ||
Standards/Approvals No | ||
Diameter 9.86mm | ||
Peak Reverse Current Ir 500μA | ||
Height 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - 2WO Series
The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.
2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A Peak
Sliver plated copper lead
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
