DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single
- RS Stock No.:
- 146-4739
- Mfr. Part No.:
- MSB30M-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€617.50
(exc. VAT)
€760.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.247 | €617.50 |
*price indicative
- RS Stock No.:
- 146-4739
- Mfr. Part No.:
- MSB30M-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | MSBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 3A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 6.7mm | |
| Peak Reverse Current Ir | 5μA | |
| Height | 1.42mm | |
| Standards/Approvals | No | |
| Width | 7.4mm | |
| Series | MSBL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type MSBL | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 3A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Length 6.7mm | ||
Peak Reverse Current Ir 5μA | ||
Height 1.42mm | ||
Standards/Approvals No | ||
Width 7.4mm | ||
Series MSBL | ||
Automotive Standard No | ||
Surface Mount Glass Passivated Bridge Rectifier in MSBL Package, Diodes Inc
Glass Passivated Die Construction
Compact, Thin Profile Package
Reliable Robust Construction
Flammability Rating UL 94V-0
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
