Vishay Bridge Rectifier, 50 V 300 A, 4-Pin Single

Get a bulk buy discount

Add 200 more to save €32.60

View bulk pricing options

Subtotal (1 box of 100 units)*

€325.20

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100€3.252€325.20-
200 +€3.089€308.90€32.60

*price indicative

RS Stock No.:
165-2338
Mfr. Part No.:
GBPC15005-E4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

15A

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

No

Width

28.8mm

Series

GBPC15

Height

7.62mm

Length

28.8mm

Peak Reverse Current Ir

5μA

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Push-on Terminals, GBPC15 Series, Vishay Semiconductor


High Current 15 Amperes

Universal, 3-way terminals: Push-on, wrap around or solder

Glass passivated chip junction

Low thermal resistance

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy