Vishay Bridge Rectifier, 800mA, 600V, 4-Pin
- RS Stock No.:
- 165-2347
- Mfr. Part No.:
- MB6S-E3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2347
- Mfr. Part No.:
- MB6S-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor
Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
Related links
- onsemi Bridge Rectifier 600V, 4-Pin
- Vishay Bridge Rectifier 600V, 4-Pin
- Vishay Bridge Rectifier 4-Pin Quad
- Vishay Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
