Vishay Bridge Rectifier, 800 V 200 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2421
Mfr. Part No.:
KBU4K-E4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

800 V

Peak Non-Repetitive Forward Surge Current (Ifsm)

200 A

Pin Count

4

Configuration

Single

Automotive Standard

No

Forward Current (If)

4 A

Height

19.3 mm

Length

23.7 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-50 °C

Mount Type

Through Hole

Number of Phases

1

Package Type

KBU

Peak Forward Voltage (Vf)

1 V

Peak Reverse Current (Ir)

5 μA

Series

KBU4

Standards/Approvals

No

Width

7.1 mm

SIL PCB Mounting, KBU Series, Vishay Semiconductor


KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through-hole mounting

High surge current capability

Isolating voltage 1500Vrms

Package centre hole for fixing

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy