STMicroelectronics Bridge Rectifier, 200 V 60 A, 2-Pin Single
- RS Stock No.:
- 165-6866
- Mfr. Part No.:
- STTH1R02
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6866
- Mfr. Part No.:
- STTH1R02
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Forward Voltage Vf | 1V | |
| Length | 5.2mm | |
| Diameter | 2.71mm | |
| Peak Reverse Current Ir | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Forward Voltage Vf 1V | ||
Length 5.2mm | ||
Diameter 2.71mm | ||
Peak Reverse Current Ir 20μA | ||
- COO (Country of Origin):
- CN
