onsemi Bridge Rectifier, 600 V 30 A, 4-Pin Single
- RS Stock No.:
- 166-1995
- Mfr. Part No.:
- MDB6S
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€704.00
(exc. VAT)
€864.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.176 | €704.00 |
*price indicative
- RS Stock No.:
- 166-1995
- Mfr. Part No.:
- MDB6S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | Micro-DIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Height | 1.45mm | |
| Length | 4.55mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Series | MDB6S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type Micro-DIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Height 1.45mm | ||
Length 4.55mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Series MDB6S | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, MDBxS Series, Fairchild Semiconductor
Low Package Profile: 1.45mm (max.)
Requires Only 35mm² of Board Space
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E352360
