IXYS Bridge Rectifier Module, 1.2 kV 820 A, 5-Pin Single
- RS Stock No.:
- 168-4420
- Mfr. Part No.:
- VUO82-12NO7
- Manufacturer:
- IXYS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4420
- Mfr. Part No.:
- VUO82-12NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Panel | |
| Number of Phases | 3 | |
| Package Type | PWS D | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 820A | |
| Forward Current If | 88A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.6V | |
| Width | 42mm | |
| Standards/Approvals | No | |
| Length | 72mm | |
| Series | VUO82 | |
| Peak Reverse Current Ir | 300μA | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Panel | ||
Number of Phases 3 | ||
Package Type PWS D | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 820A | ||
Forward Current If 88A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.6V | ||
Width 42mm | ||
Standards/Approvals No | ||
Length 72mm | ||
Series VUO82 | ||
Peak Reverse Current Ir 300μA | ||
Height 30mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier with Screw Terminals, VUO82 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
