DiodesZetex Bridge Rectifier, 600 V 50 A, 4-Pin Single

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-0681
Mfr. Part No.:
DF1506S-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Surface

Number of Phases

1

Package Type

DFS

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

1.5A

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-65°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Height

2.6mm

Series

DF-S

Length

8.51mm

Standards/Approvals

No

Width

6.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Surface Mount, DF15xxS Series, Diodes Inc


Glass Passivated Die Construction

Low Forward Voltage Drop

High Current Capability

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL file E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy