HY Electronic Corp Bridge Rectifier, 1.2 kV 500 A, 5-Pin Single

Subtotal (1 box of 50 units)*

€215.10

(exc. VAT)

€264.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 12 January 2027
  • Plus 400 unit(s) shipping from 02 March 2027
  • Plus 400 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.302€215.10

*price indicative

RS Stock No.:
171-1435
Mfr. Part No.:
SBR3512
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Through Hole

Number of Phases

3

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

35A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Peak Forward Voltage Vf

1.2V

Peak Reverse Current Ir

5mA

Series

SBR35

Standards/Approvals

No

Length

28.8mm

Width

28.8mm

Height

11.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - SBR Series


The SBR Series is a silicon passivated three phase bridge rectifier from HY Electronic (Cayman) Limited. It has a forward current of 35 A with reverse voltages ranging from 600 V to 1600 V. The rectifier transforms alternating current (AC) into direct current (DC). They are ideal for circuit board applications.

Diffused junction

Low forward voltage drop

High surge current

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy