onsemi Bridge Rectifier, 800 V 35 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€15.35

(exc. VAT)

€18.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 75€0.614€15.35
100 - 225€0.529€13.23
250 +€0.459€11.48

*price indicative

Packaging Options:
RS Stock No.:
186-9702
Mfr. Part No.:
DF08S1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Surface

Package Type

SDIP

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Forward Current If

1A

Peak Forward Voltage Vf

1.1V

Width

6.5mm

Height

2.6mm

Standards/Approvals

No

Length

8.51mm

Peak Reverse Current Ir

500μA

Series

DF-S1

Automotive Standard

No

With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS1 family sets a new standard in performance and cost saving. The DFxS1 family balances performance against cost. The design offers a moderate surge rating of 35 A required to handle inrush surge and maintain good reliability, with fair price. The DFxS1 achieves good performance in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Maximum Surge Rating: IFSM = 35 A, I2t = 5.1 A2Sec

Optimized VF: Typical 0.95 V at 1 A, 25°C

DF10S Socket Compatible

Glass Passivated Junctions

Space Saving

Lead Free

Green Molding Compound: Halogen Free

Qualified with IR Reflow and Wave Soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy