Semikron Danfoss Bridge Rectifier, 2 kV 310 A, 5-Pin Array 6
- RS Stock No.:
- 210-4923
- Mfr. Part No.:
- DBI 25-20 P
- Manufacturer:
- Semikron Danfoss
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-4923
- Mfr. Part No.:
- DBI 25-20 P
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 2 kV | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 310 A | |
| Pin Count | 5 | |
| Configuration | Array 6 | |
| Automotive Standard | No | |
| Forward Current (If) | 27 A | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | DBI P | |
| Peak Forward Voltage (Vf) | 1.95 V | |
| Peak Reverse Current (Ir) | 5 mA | |
| Series | DBI 25 P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 2 kV | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 310 A | ||
Pin Count 5 | ||
Configuration Array 6 | ||
Automotive Standard No | ||
Forward Current (If) 27 A | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type DBI P | ||
Peak Forward Voltage (Vf) 1.95 V | ||
Peak Reverse Current (Ir) 5 mA | ||
Series DBI 25 P | ||
Standards/Approvals No | ||
The Semikron DBI 25 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies
Reverse blocking voltage = up to 2200V
High surge current tolerance
Related links
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
