Semikron Danfoss Bridge Rectifier, 1.2 kV 320 A, 4-Pin
- RS Stock No.:
- 210-4931
- Distrelec Article No.:
- 170-00-114
- Mfr. Part No.:
- SKB 25/12
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.03
(exc. VAT)
€49.24
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.03 |
| 5 - 9 | €35.60 |
| 10 - 24 | €32.02 |
| 25 - 49 | €28.82 |
| 50 + | €25.94 |
*price indicative
- RS Stock No.:
- 210-4931
- Distrelec Article No.:
- 170-00-114
- Mfr. Part No.:
- SKB 25/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Panel | |
| Number of Phases | 1 | |
| Package Type | G-10b | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 17A | |
| Peak Forward Voltage Vf | 2.2V | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5mA | |
| Series | SKB 25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Panel | ||
Number of Phases 1 | ||
Package Type G-10b | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 17A | ||
Peak Forward Voltage Vf 2.2V | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5mA | ||
Series SKB 25 | ||
Automotive Standard No | ||
The Semikron SKB 25 series provides range of Power Bridge Rectifiers for single phase supplies which makes it suitable for applications like 1-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies. It shows easy chassis mounting, an isolated metal base plate and square plastic case with fast on connectors.
Reverse blocking voltage = up to 1600V
High surge current tolerance
Related links
- Semikron Danfoss Bridge Rectifier 5-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier 4-Pin Single
