Taiwan Semiconductor Bridge Rectifier, 600 V 110 A, 13-Pin Quad
- RS Stock No.:
- 216-9497
- Mfr. Part No.:
- TBS406
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 25 units)*
€3.85
(exc. VAT)
€4.73
(inc. VAT)
Being discontinued
- Final 3,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.154 | €3.85 |
*price indicative
- RS Stock No.:
- 216-9497
- Mfr. Part No.:
- TBS406
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | PCB | |
| Package Type | TBS | |
| Number of Phases | 1 | |
| Pin Count | 13 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Forward Current If | 4A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 200μA | |
| Length | 4.9mm | |
| Series | TBS4 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type PCB | ||
Package Type TBS | ||
Number of Phases 1 | ||
Pin Count 13 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Forward Current If 4A | ||
Peak Forward Voltage Vf 1V | ||
Height 2.7mm | ||
Peak Reverse Current Ir 200μA | ||
Length 4.9mm | ||
Series TBS4 | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.
Glass passivated junction Ideal for automated placement UL Recognized File # E-326854
Related links
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
