Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
- RS Stock No.:
- 248-1188
- Mfr. Part No.:
- DDB6U50N16W1RBPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 24 units)*
€563.04
(exc. VAT)
€692.64
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €23.46 | €563.04 |
*price indicative
- RS Stock No.:
- 248-1188
- Mfr. Part No.:
- DDB6U50N16W1RBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Clamp | |
| Package Type | EasyBRIDGE | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 50A | |
| Peak Forward Voltage Vf | 960mV | |
| Standards/Approvals | IEC 60747, 60068, 60749 | |
| Peak Reverse Current Ir | 1mA | |
| Series | DDB6U50N16W1R | |
| Automotive Standard | IEC 60747 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Clamp | ||
Package Type EasyBRIDGE | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 50A | ||
Peak Forward Voltage Vf 960mV | ||
Standards/Approvals IEC 60747, 60068, 60749 | ||
Peak Reverse Current Ir 1mA | ||
Series DDB6U50N16W1R | ||
Automotive Standard IEC 60747 | ||
The Infineon makes this EasyBRIDGE 1 1200 V, 50 A diode bridge module with the latest TRENCHSTOP IGBT7 chip generation, Brake Chopper and NTC. The device has a 1600 V rectifier diodes brake, a chopper - IGBT and diode are based on latest micro-pattern trenches technology. It is optimized for drive applications and the complete portfolio is within 12 mm height.
Higher power density and platform-based design
Power extension, reduction in system cost and reduced system complexity
Related links
- Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
- IXYS Bridge Rectifier Module 5-Pin Single
- Infineon EasyBRIDGE Module, 1.2 kV 400 A Single
- IXYS Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Vishay Bridge Rectifier Module 5-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
