DiodesZetex Bridge Rectifier, 1 kV 60 A, 4-Pin Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-8489
Mfr. Part No.:
ABS20T1M
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Surface

Package Type

SOPA-4

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Forward Current If

2A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Forward Voltage Vf

1.3V

Standards/Approvals

RoHS

Width

4.2mm

Height

1.4mm

Length

6.8mm

Peak Reverse Current Ir

5μA

Series

ABS20T1M

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodeZetex fast recovery bridge rectifier has reliable low cost construction utilising moulded plastic technique. It is ideal for SMT manufacturing.

Rating to 1000V PRV

Glass passivated die construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy