onsemi Bridge Rectifier, 100 V 50 A, 4-Pin Single
- RS Stock No.:
- 670-8804
- Mfr. Part No.:
- DF01S
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €7.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 970 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.557 | €5.57 | - |
| 100 - 240 | €0.48 | €4.80 | €7.70 |
| 250 - 490 | €0.416 | €4.16 | €35.25 |
| 500 - 990 | €0.366 | €3.66 | €95.50 |
| 1000 + | €0.332 | €3.32 | €225.00 |
*price indicative
- RS Stock No.:
- 670-8804
- Mfr. Part No.:
- DF01S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | SDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 1.5A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Length | 8.51mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | DF-S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type SDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 1.5A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Length 8.51mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series DF-S | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Fairchild Semiconductor
Glass passivated chip junction
Low DC reverse current
Approvals
UL file E111753 and E326243
Related links
- onsemi Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
