DiodesZetex Bridge Rectifier, 1 kV 350 A, 4-Pin Single
- RS Stock No.:
- 751-4436
- Mfr. Part No.:
- GBJ2510-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.53
(exc. VAT)
€17.87
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.906 | €14.53 |
| 25 - 95 | €2.616 | €13.08 |
| 100 + | €2.326 | €11.63 |
*price indicative
- RS Stock No.:
- 751-4436
- Mfr. Part No.:
- GBJ2510-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | GBJ | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -65°C | |
| Peak Forward Voltage Vf | 1.05V | |
| Height | 20.3mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 500μA | |
| Series | GBJ | |
| Length | 30.3mm | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type GBJ | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Forward Current If 25A | ||
Minimum Operating Temperature -65°C | ||
Peak Forward Voltage Vf 1.05V | ||
Height 20.3mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 500μA | ||
Series GBJ | ||
Length 30.3mm | ||
Width 4.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
