onsemi Bridge Rectifier, 1 kV 30 A, 4-Pin Single
- RS Stock No.:
- 772-9335
- Mfr. Part No.:
- MDB10S
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €4.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.10
(exc. VAT)
€9.98
(inc. VAT)
Temporarily out of stock
- 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.324 | €8.10 | - |
| 100 - 225 | €0.28 | €7.00 | €4.40 |
| 250 - 475 | €0.242 | €6.05 | €20.50 |
| 500 - 975 | €0.213 | €5.33 | €55.50 |
| 1000 + | €0.194 | €4.85 | €130.00 |
*price indicative
- RS Stock No.:
- 772-9335
- Mfr. Part No.:
- MDB10S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | Micro-DIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Length | 4.55mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Series | MDB10S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type Micro-DIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Length 4.55mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Series MDB10S | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, MDBxS Series, Fairchild Semiconductor
Low Package Profile: 1.45mm (max.)
Requires Only 35mm² of Board Space
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E352360
Related links
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
